Part Details for 902-620 by Bivar Inc
Overview of 902-620 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 902-620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8891
|
Newark | Nylon Tubular, 0.620 In. Length, 0.125 Od, 0.032 Id, White/Bag |Bivar 902-620 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 / $0.0980 | Buy Now |
DISTI #
902-620-ND
|
DigiKey | ROUND SPACER NYLON 15.75MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
974 In Stock |
|
$0.0600 / $0.1300 | Buy Now |
DISTI #
749-902-620
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .62 in Nylon White RoHS: Compliant | 0 |
|
$0.0540 / $0.0570 | Order Now |
DISTI #
70529899
|
RS | Nylon Tubular, 0.620 in. Length, 0.125 OD, 0.032 ID, White | Bivar Inc. 902-620 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 / $0.0790 | RFQ |
|
Future Electronics | 902 Series Universal .062 in Long Plastic Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0787 | Buy Now |
DISTI #
BIV902-620
|
Heilind Electronics | Nylon Tubular, 0.62 in. 0.125 Length, OD, 0.032 ID, White | Americas - 75 in Stock |
|
$0.0533 / $0.1255 | Buy Now |
DISTI #
BIV902-620
|
Interstate Connecting Components | Nylon Tubular, 0.62 in. 0.125 Length, OD, 0.032 ID, White | 25 |
|
$0.0533 / $0.1255 | Buy Now |