Part Details for 902-51888 - CI L4MW/RJ45G-GS-1.5M-PUR by Sensopart
Overview of 902-51888 - CI L4MW/RJ45G-GS-1.5M-PUR by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75188-801-18LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 18 Positions, 5.08mm (0.200in) Pitch. | |
75188-828-18LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 18 Positions, 5.08mm (0.200in) Pitch. |
Price & Stock for 902-51888 - CI L4MW/RJ45G-GS-1.5M-PUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-902-51888-CIL4MW/RJ45G-GS-1.5M-PUR-ND
|
DigiKey | M12 PLUG, 4-PIN, D-CODED, 90 AN Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$88.0000 | Buy Now |