Part Details for 902-12MM by Bivar Inc
Overview of 902-12MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMP2012MM/NOPB | Texas Instruments | Dual, High Precision, Rail-to-Rail Output Operational Amplifier 8-VSSOP -40 to 125 | |
LMP7712MM/NOPB | Texas Instruments | Dual Precision, 17 MHz, Low Noise, CMOS Input Amplifier 10-VSSOP -40 to 125 | |
LMV612MM/NOPB | Texas Instruments | Low voltage, low power, RRIO general purpose amplifier 8-VSSOP -40 to 125 |
Price & Stock for 902-12MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8794
|
Newark | Nylon Tubular, 12 Mm Length, 0.125 Od, 0.032 Id, White/Bag |Bivar 902-12MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 / $0.0900 | Buy Now |
DISTI #
902-12MM-ND
|
DigiKey | ROUND SPACER NYLON 12MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0526 | Buy Now |
DISTI #
749-902-12MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 12mm Nylon White RoHS: Compliant | 2584 |
|
$0.0470 / $0.1300 | Buy Now |
DISTI #
70529770
|
RS | Nylon Tubular, 12 mm Length, 0.125 OD, 0.032 ID, White | Bivar Inc. 902-12MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0640 | Buy Now |