Part Details for 9019250000 by Weidmüller Interface GmbH & Co. KG
Overview of 9019250000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9019250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63P9014
|
Newark | H10,0/28D R |Weidmuller 9019250000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$17.1600 / $21.5700 | Buy Now |
DISTI #
281-6133-ND
|
DigiKey | CONN FERRULE DIN 7AWG RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
104 In Stock |
|
$0.1676 / $0.4100 | Buy Now |
DISTI #
9019250000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Red - Bag (Alt: 9019250000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$12.5471 / $14.4543 | Buy Now |
DISTI #
470-9019250000
|
Mouser Electronics | DIN Rail Terminal Blocks H10,0/28D R | 1200 |
|
$0.1590 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 7AWG - Red - O/A L: 28mm-Pin L: 18mm - 100/Pkg RoHS: Compliant |
2750 In Stock 2000 Factory Stock |
|
$0.1590 / $0.3617 | Buy Now |
|
Master Electronics | Wire End Ferrule - 7AWG - Red - O/A L: 28mm-Pin L: 18mm - 100/Pkg RoHS: Compliant |
2750 In Stock 2000 Factory Stock |
|
$0.1590 / $0.3617 | Buy Now |