Part Details for 9019180000 by Weidmüller Interface GmbH & Co. KG
Overview of 9019180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9019180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B103
|
Newark | Ferrule, Crimp, Blue, Wire Ferrule Type:Single Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Pin Length:18Mm, Insulator Colour:Blue, Product Range:-, Overall Length:25Mm, Insulator Material:Pp (Polypropylene) Rohs Compliant: Yes |Weidmuller 9019180000 Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 6 |
|
$33.3200 / $46.4100 | Buy Now |
DISTI #
281-5099-ND
|
DigiKey | CONN FERRULE DIN 14AWG BLU Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0795 / $0.1900 | Buy Now |
DISTI #
9019180000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Blue - Bag (Alt: 9019180000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$29.7825 / $34.3094 | Buy Now |
DISTI #
11B103
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Blue - Boxed Product (Development Kits) (Alt: 11B103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 6 Partner Stock |
|
$34.2800 / $43.9800 | Buy Now |
DISTI #
470-9019180000
|
Mouser Electronics | Terminals H 2,5/25D BLUE PACK OF 500 RoHS: Compliant | 8000 |
|
$0.0620 / $0.1050 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 14AWG - Blue - O/A L: 25mm-Pin L: 14mm - 500/Pkg RoHS: Compliant |
1417 In Stock 8000 On Order 2000 Factory Stock |
|
$0.0599 / $0.1015 | Buy Now |
DISTI #
60612581
|
Verical | Terminal 14AWG Blue 25mm Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2143 | Americas - 1000 |
|
$0.1410 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY | 440 |
|
$0.0891 / $0.1980 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY | 1681 |
|
$0.1485 / $0.4950 | Buy Now |
DISTI #
9019180000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Blue - Bag (Alt: 9019180000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$29.7825 / $34.3094 | Buy Now |