Part Details for 9019170000 by Weidmüller Interface GmbH & Co. KG
Overview of 9019170000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9019170000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8610
|
Newark | Terminal, Ferrule, 12 X 2.2Mm, Blue, Wire Ferrule Type:Single Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Pin Length:12Mm, Insulator Colour:Blue, Product Range:-, Overall Length:19Mm, Terminal Material:Copper Rohs Compliant: Yes |Weidmuller 9019170000 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 65 |
|
$39.4100 / $54.9000 | Buy Now |
DISTI #
281-3355-ND
|
DigiKey | CONN FERRULE DIN 14AWG BLU Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3413 In Stock |
|
$0.0940 / $0.2300 | Buy Now |
DISTI #
9019170000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Blue - Bag (Alt: 9019170000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$0.0705 / $0.0812 | Buy Now |
DISTI #
17M8610
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Blue - Boxed Product (Development Kits) (Alt: 17M8610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 65 Partner Stock |
|
$40.5900 / $52.0700 | Buy Now |
DISTI #
470-9019170000
|
Mouser Electronics | Terminals H 2,5/19D BLUE RoHS: Compliant | 88000 |
|
$0.0740 / $0.1220 | Buy Now |
DISTI #
WEI9019170000
|
Heilind Electronics | H2,5/19D BL | Americas - 10287 in Stock7500 On Order |
|
$0.0881 / $0.1128 | Buy Now |
|
Onlinecomponents.com | Wire Ferrule - Single Wire - 14 AWG - 2.5 mm² - 12 mm - Blue. RoHS: Compliant |
52620 In Stock 2000 Factory Stock |
|
$0.0715 / $0.1029 | Buy Now |
DISTI #
59869191
|
Verical | Ferrules Terminal 14AWG Copper Blue 19mm Loose Min Qty: 500 Package Multiple: 500 Date Code: 2102 | Americas - 52500 |
|
$0.0955 / $0.1429 | Buy Now |
|
Quest Components | 816 |
|
$0.2580 / $0.6450 | Buy Now | |
DISTI #
9019170000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Blue - Bag (Alt: 9019170000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$0.0705 / $0.0812 | Buy Now |