Part Details for 9019130000 by Weidmüller Interface GmbH & Co. KG
Overview of 9019130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9019130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C4573
|
Newark | Ferrule, Crimp, 24-10Awg, Black, Wire Ferrule Type:Single Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Pin Length:10Mm, Insulator Colour:Black, Product Range:-, Overall Length:16Mm, Insulator Material:Pp (Polypropylene) Rohs Compliant: Yes |Weidmuller 9019130000 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 1 Container: Pack | 27 |
|
$26.7400 / $37.2500 | Buy Now |
DISTI #
281-5097-ND
|
DigiKey | CONN FERRULE DIN 16AWG BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4535 In Stock |
|
$0.0700 / $0.1700 | Buy Now |
DISTI #
73C4573
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Black - Boxed Product (Development Kits) (Alt: 73C4573) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Box | 33 Partner Stock |
|
$29.0400 / $37.2500 | Buy Now |
DISTI #
9019130000
|
Avnet Americas | Connector Accessories Wire End Ferrule With Plastic Collars Black - Bag (Alt: 9019130000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$23.3307 | Buy Now |
DISTI #
470-9019130000
|
Mouser Electronics | Terminals H 1.5/16D BK RoHS: Compliant | 15000 |
|
$0.0590 / $0.0820 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 16AWG - Black - O/A L: 16mm-Pin L: 10mm - 500/Pkg RoHS: Compliant |
14000 In Stock |
|
$0.0485 / $0.0731 | Buy Now |
DISTI #
79050137
|
Verical | Ferrule Terminal 16AWG Black 16mm Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2341 | Americas - 14000 |
|
$0.0677 / $0.0950 | Buy Now |
DISTI #
9019130000
|
Avnet Abacus | Connector Accessories Wire End Ferrule With Plastic Collars Black (Alt: 9019130000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wire End Ferrule - 16AWG - Black - O/A L: 16mm-Pin L: 10mm - 500/Pkg RoHS: Compliant |
14000 In Stock |
|
$0.0485 / $0.0731 | Buy Now |