Part Details for 90185-1 by TE Connectivity
Overview of 90185-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90185-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9934
|
Newark | Hand Crimp Tool, 22-18Awg Pidg Faston, Crimp Tool Type:Hand, For Use With:Insulated Faston Receptacles & Tabs, Product Range:Te Connectivity/Amp 901 Rohs Compliant: Na |Amp Te Connectivity 90185-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,702.6700 | Buy Now |
DISTI #
A27998-ND
|
DigiKey | TOOL HAND CRIMPER 18-22AWG SIDE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$1,885.0220 / $2,033.2900 | Buy Now |
DISTI #
90185-1
|
Avnet Americas | Faston Terminals Insulated And Uninsulated Tools - Bulk (Alt: 90185-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$1,727.2992 / $2,214.6726 | Buy Now |
DISTI #
571-90185-1
|
Mouser Electronics | Crimpers / Crimping Tools DAHT PIDG FASTON 22-18 AWG | 1 |
|
$2,238.3600 | Buy Now |
|
Future Electronics | CERTI-CRIMP Hand Crimping Tool RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2,146.1700 | Buy Now |
DISTI #
AMP90185-1
|
Heilind Electronics | DAHT PIDG FASTON 22-18 | Americas - 3 in Stock |
|
$2,361.2500 / $2,396.4927 | Buy Now |
|
Onlinecomponents.com | DAHT PIDG FASTON 22-18 ASSY |
1 In Stock |
|
$1,799.2700 / $1,911.4000 | Buy Now |
DISTI #
90185-1
|
TTI | Crimpers / Crimping Tools DAHT PIDG FASTON 22-18 AWG Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,110.0600 / $2,152.2600 | Buy Now |
DISTI #
AMP90185-1
|
Interstate Connecting Components | DAHT PIDG FASTON 22-18 | 1 |
|
$2,361.2500 / $2,396.4927 | Buy Now |
DISTI #
000000000000913470
|
Sager | Crimpers / Crimping Tools DAHT PIDG FASTON 22-18 AWG Min Qty: 1 | 1 |
|
$1,934.2200 | Buy Now |
Part Details for 90185-1
90185-1 CAD Models
90185-1 Part Data Attributes
|
90185-1
TE Connectivity
Buy Now
|
Compare Parts:
90185-1
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |