Part Details for 9018490000 by Weidmüller Interface GmbH & Co. KG
Overview of 9018490000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9018490000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K5585
|
Newark | Crimp Tool, Crimp Tool Type:Ratchet, For Use With:Weidmuller 0.14-4Mm², Hd, He, And Concept M10/M15 Turned Contacts, Product Range:-, Crimp Size:0.14Mm² To 4Mm² Rohs Compliant: Na |Weidmuller 9018490000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$353.7200 / $397.0400 | Buy Now |
DISTI #
281-2179-ND
|
DigiKey | TOOL HAND CRIMPER 14-26AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
9 In Stock |
|
$334.4304 / $389.2700 | Buy Now |
DISTI #
43K5585
|
Avnet Americas | Crimping Tool for Contacts, 0.14mm?, 4mm?, W Crimp - Bulk (Alt: 43K5585) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$353.7200 / $397.0400 | Buy Now |
DISTI #
9018490000
|
Avnet Americas | Crimping Tool for Contacts, 0.14mm?, 4mm?, W Crimp - Bulk (Alt: 9018490000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$293.5625 | Buy Now |
DISTI #
470-9018490000
|
Mouser Electronics | Crimpers / Crimping Tools CTX CM 1.6/2.5 RoHS: Compliant | 8 |
|
$349.1800 / $375.2200 | Buy Now |
|
Onlinecomponents.com | Crimping Tool For Contacts |
3 In Stock 17 Factory Stock |
|
$319.3900 / $343.7600 | Buy Now |
DISTI #
83350459
|
Verical | Crimping Tool For Contacts Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 2 |
|
$415.2070 / $446.8880 | Buy Now |
DISTI #
9018490000
|
Avnet Abacus | (Alt: 9018490000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crimping Tool For Contacts |
3 In Stock 17 Factory Stock |
|
$319.3900 / $343.7600 | Buy Now |