Part Details for 901812 SL001 by Alpha Wire
Overview of 901812 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901812 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4972
|
Newark | Multicore Cable, 12 Cond, 18Awg, 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:12Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.963Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 901812 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$3,210.9600 | Buy Now |
DISTI #
3220-901812SL001-DS-ND
|
DigiKey | CABLE 12COND 18AWG SLATE FEET Min Qty: 1 Lead time: 3 Weeks Container: Digi-Spool®, Continuous Spool |
465 In Stock |
|
$3.0560 / $3.7700 | Buy Now |
DISTI #
602-901812-1000-SL
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 12 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,894.5800 | Order Now |
DISTI #
72258538
|
RS | Multiconductor, Flexible, 18AWG, Slate, 1000FT, PVC/Nylon, Xtra-Guard Flex Serie | Alpha Wire 901812 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,164.4200 | RFQ |