Part Details for 9018 by Keystone Electronics Corp
Overview of 9018 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3507
|
Newark | Pcb Mounting, Round Nylon 4.6Mm X 3.2Mm, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon (Polyamide), Height:-, External Width:4.572Mm, Product Range:-, Body Diameter:4.6Mm, Overall Length:3.2Mm Rohs Compliant: Yes |Keystone 9018 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 / $0.1200 | Buy Now |
DISTI #
36-9018-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
52589 In Stock |
|
$0.1063 / $0.2600 | Buy Now |
DISTI #
534-9018
|
Mouser Electronics | Standoffs & Spacers SUPPORT RoHS: Compliant | 14594 |
|
$0.0850 / $0.2100 | Buy Now |
DISTI #
71280466
|
RS | NYLON PCB SUPPORT | Keystone Electronics 9018 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1250 / $0.1780 | RFQ |
|
Future Electronics | 0.125 inch Nylon Lock-In Insulated PC Spacer/Support RoHS: Compliant pbFree: Yes Min Qty: 311 Package Multiple: 500 Container: Bulk | 311Bulk |
|
$0.1410 / $0.1580 | Buy Now |
DISTI #
KEYS9018
|
TME | PCB distance, polyamide Min Qty: 10 | 0 |
|
$0.1310 / $0.1680 | RFQ |
DISTI #
000000000003917940
|
Sager | Standoffs & Spacers SUPPORT Min Qty: 500 | 0 |
|
$0.0925 / $0.1538 | Buy Now |
|
LCSC | - Connector Accessories ROHS | 195 |
|
$0.1451 / $0.2585 | Buy Now |
Part Details for 9018
9018 CAD Models
9018 Part Data Attributes:
|
9018
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9018
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |