Part Details for 9018-240-302 by Methode Electronics Inc
Overview of 9018-240-302 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC9018B-B | Analog Devices | SmartMesh IP RF Certified Eval | |
DC9018B-C | Analog Devices | SmartMesh WirelessHART RF Cert | |
DC9018A-C | Analog Devices | SmartMesh WirelessHART RF Cert |
Part Details for 9018-240-302
9018-240-302 CAD Models
9018-240-302 Part Data Attributes
|
9018-240-302
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
9018-240-302
Methode Electronics Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.35 inch | |
Body Length | 4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 9018-240-302
This table gives cross-reference parts and alternative options found for 9018-240-302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9018-240-302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008251080000827 | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 9018-240-302 vs 008251080000827 |
EFD06-80-R-I | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Wave Tech Co Ltd | 9018-240-302 vs EFD06-80-R-I |
008251080000024 | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 9018-240-302 vs 008251080000024 |
008251080000025 | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 9018-240-302 vs 008251080000025 |
EFD06-80-A-A | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Wave Tech Co Ltd | 9018-240-302 vs EFD06-80-A-A |
EFD06-80-R-A | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Wave Tech Co Ltd | 9018-240-302 vs EFD06-80-R-A |
2555S80T000 | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Leoco USA Corp | 9018-240-302 vs 2555S80T000 |
9008-240-302 | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Methode Electronics Inc | 9018-240-302 vs 9008-240-302 |
008251080000843 | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Plug | KYOCERA Connector Products Division | 9018-240-302 vs 008251080000843 |
2232-80-R-01 | Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 9018-240-302 vs 2232-80-R-01 |