Part Details for 90175 by NTE Electronics Inc
Overview of 90175 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-90175-ND
|
DigiKey | CAP CER 750PF 1KV Y5P RADIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
636 In Stock |
|
$0.1410 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 750pF 1000V Y5P 10% Radial 7.5mm 85°C RoHS: Compliant |
3 In Stock |
|
$0.5820 / $0.9330 | Buy Now |
|
Master Electronics | Cap Ceramic 750pF 1000V Y5P 10% Radial 7.5mm 85°C RoHS: Compliant |
3 In Stock |
|
$0.5820 / $0.9330 | Buy Now |
Part Details for 90175
90175 CAD Models
90175 Part Data Attributes
|
90175
NTE Electronics Inc
Buy Now
|
Compare Parts:
90175
NTE Electronics Inc
CAP-CER DISC 750PF 1KV
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown |