Part Details for 9017440000 by Weidmüller Interface GmbH & Co. KG
Overview of 9017440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9017440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1834
|
Newark | Pz 6 Roto Zert |Weidmuller 9017440000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.2600 / $357.0300 | Buy Now |
DISTI #
9017440000-ND
|
DigiKey | PZ 6 ROTO C/W CALIBRATION CERT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$277.3816 / $307.1000 | Buy Now |
DISTI #
9017440000
|
Avnet Americas | Crimping Tool for 0.14mm² to 6mm² Wire-End Ferrules Trapezoidal Crimp - Bulk (Alt: 9017440000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9017440000
|
Mouser Electronics | Crimpers / Crimping Tools PZ 6 ROTO ZERT | 0 |
|
$274.6200 / $304.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$264.0200 / $284.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$264.0200 / $284.4500 | Buy Now |