Part Details for 90173-AS by PRECI-DIP SSA
Overview of 90173-AS by PRECI-DIP SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90173-AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1881-ND
|
DigiKey | CONTACT SPRING LOADED SMD GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
379 In Stock |
|
$0.3983 / $0.8000 | Buy Now |
DISTI #
437-90173-AS
|
Mouser Electronics | Contact Probes SMD Spring Loaded Contact, Press-in Mount into 1.5mm hole RoHS: Compliant | 1890 |
|
$0.9620 / $1.0400 | Buy Now |
Part Details for 90173-AS
90173-AS CAD Models
90173-AS Part Data Attributes
|
90173-AS
PRECI-DIP SSA
Buy Now
|
Compare Parts:
90173-AS
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |