-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Strain Relief, Polyester,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901700060
|
Avnet Americas | Connector Accessories 60 POS Strain Relief Polyester Black Bag - Bulk (Alt: 0901700060) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-90170-0060
|
Mouser Electronics | Headers & Wire Housings QF50 STRN RELIEF 60P RoHS: Compliant | 0 |
|
$0.0640 / $0.2000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90170-0060
Molex
Buy Now
Datasheet
|
Compare Parts:
90170-0060
Molex
Connector Accessory, Strain Relief, Polyester,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | QF-50 | |
Approvals | DIN | |
Assembly Item Name | STRAIN RELIEF | |
Cable Types | RIBBON | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Used With | 5320, 90635 |