-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Strain Relief, Polyester, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M3161
|
Newark | Qf50 Srf Din 41651 Std Lopro 20Ckt |Molex 90170-0020 (Alternate Part Number: 800753538634 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 / $0.1840 | Buy Now |
DISTI #
0901700020
|
Avnet Americas | Connector Accessories Strain Relief 20POS ST Polyester Black - Bulk (Alt: 0901700020) RoHS: Compliant Min Qty: 7700 Package Multiple: 7700 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Connector Accessories Strain Relief Straight Polyester Black QF-50™ Bag RoHS: Compliant |
3850 Partner Stock |
|
$0.0553 / $0.0943 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, POLYESTER | 3 |
|
$2.6760 / $3.5680 | Buy Now |
DISTI #
Molex 90170-0020
|
PEI Genesis | Connector Accessory | 3850 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Strain Relief Straight Polyester Black QF-50™ Bag RoHS: Compliant |
3850 Partner Stock |
|
$0.0553 / $0.0943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90170-0020
Molex
Buy Now
Datasheet
|
Compare Parts:
90170-0020
Molex
Connector Accessory, Strain Relief, Polyester, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | QF-50 | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Used With | 5320 AND 90635 |