-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Strain Relief, Polyester, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0901700010
|
Avnet Americas | Connector Accessories Strain Relief Bag - Bulk (Alt: 0901700010) RoHS: Compliant Min Qty: 6650 Package Multiple: 6650 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL90170-0010
|
Heilind Electronics | QF50 SRF DIN 41651 STD LOPRO 0CKT | Americas - 2552 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Strain Relief Straight Polyester Black QF-50™ Bag RoHS: Compliant |
16961 Partner Stock |
|
$0.0876 / $0.1537 | Buy Now |
DISTI #
65759191
|
Verical | Connector Accessories Strain Relief Straight Polyester Black QF-50™ Bag Min Qty: 632 Package Multiple: 1 | Americas - 16961 |
|
$0.0910 / $0.0990 | Buy Now |
DISTI #
0901700010
|
Avnet Americas | Connector Accessories Strain Relief Bag - Bulk (Alt: 0901700010) RoHS: Compliant Min Qty: 6650 Package Multiple: 6650 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL90170-0010
|
Interstate Connecting Components | QF50 SRF DIN 41651 STD LOPRO 0CKT | 850 |
|
Buy Now | |
DISTI #
Molex 90170-0010
|
PEI Genesis | Connector Accessory | 3919 |
|
Buy Now | |
DISTI #
3179941
|
element14 Asia-Pacific | STRAIN RELIEF, 10WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1291 / $0.2442 | Buy Now |
DISTI #
4239506
|
Farnell | RoHS: Compliant Min Qty: 463 Container: Each | 0 |
|
$0.2960 | Buy Now |
DISTI #
3179941
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0843 / $0.1861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90170-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
90170-0010
Molex
Connector Accessory, Strain Relief, Polyester, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: DIN 41651, QF-50 | |
Assembly Item Name | STRAIN RELIEF | |
Cable Types | RIBBON | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Used With | 5320 AND 90635 |