Logic
9016FMQB
Description: Inverter, 9016 Series, 6-Func, 1-Input, TTL, PDFP14, FP-14

Overview of 9016FMQB by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 9016FMQB by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9016FMQB by Fairchild Semiconductor Corporation

9016FMQB
Fairchild Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP, FL14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
9016
JESD-30 Code
R-PDFP-F14
JESD-609 Code
e0
Logic IC Type
INVERTER
Max I(ol)
0.0176 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
5.5 mA
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. 9016FMQB
    Fairchild Semiconductor Corporation
    Inverter, 9016 Series, 6-Func, 1-Input, TTL, PDFP14, FP-14
    VS

Alternate Parts for 9016FMQB

This table gives cross-reference parts and alternative options found for 9016FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9016FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/00105BDA Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, Teledyne e2v 9016FMQB vs M38510/00105BDA
M38510/00105BBA Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 Teledyne e2v 9016FMQB vs M38510/00105BBA
5404FMQB IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate National Semiconductor Corporation 9016FMQB vs 5404FMQB
M38510/00105BBA Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc 9016FMQB vs M38510/00105BBA
5404FMQB TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 9016FMQB vs 5404FMQB
M38510/00105BAA Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 Lansdale Semiconductor Inc 9016FMQB vs M38510/00105BAA
M38510/00105BAA Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 Teledyne e2v 9016FMQB vs M38510/00105BAA
Part Number Description Manufacturer Compare
DM5404W IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate National Semiconductor Corporation 9016FMQB vs DM5404W
DM5404W TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 9016FMQB vs DM5404W
DM5404W/883C TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 9016FMQB vs DM5404W/883C
S5404W IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, Gate NXP Semiconductors 9016FMQB vs S5404W
5404FMQB TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 Texas Instruments 9016FMQB vs 5404FMQB
S5404W883B IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, DFP-14, Gate NXP Semiconductors 9016FMQB vs S5404W883B
5404FMQB Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 Rochester Electronics LLC 9016FMQB vs 5404FMQB

Related Parts for 9016FMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9016FMQB by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9016FMQB by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 9016FMQB would you like to use for your alert(s)?
  • Please alert me when 9016FMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9016FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9016FMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9016FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9016FMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9016FMQB by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: