There are no models available for this part yet.
Overview of 90165-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 90165-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85W9932
|
Newark | Hand Crimp Tool, 18-14Awg Faston Receptacle, Crimp Tool Type:Ratchet, For Use With:Amp 250 Series 18-14Awg Faston Contacts, Product Range:Te Connectivity/Amp 901 Rohs Compliant: Na |Amp Te Connectivity 90165-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,685.7100 | Buy Now | |
DISTI #
A120079-ND
|
DigiKey | TOOL HAND CRIMPER 14-18AWG SIDE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$2,480.3000 | Buy Now | |
DISTI #
90165-1
|
Avnet Americas | Straight Action Hand Tool - Bulk (Alt: 90165-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-901651
|
Mouser Electronics | Crimpers / Crimping Tools DAHT F CRIMP 18-14 | 0 |
|
$2,414.2800 | Order Now | |
Future Electronics | CERTI-CRIMP Hand Crimping Tool RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks Container: Box | 0Box |
|
$2,289.2600 | Buy Now | ||
DISTI #
AMP90165-1
|
Heilind Electronics | DAHT F CRIMP 18-14 | Americas - 0 in Stock |
|
$2,669.5588 | Buy Now | |
Onlinecomponents.com | DAHT 250 FASTON REC 18-14 ASSY |
10 On Order |
|
$2,324.4500 / $2,419.8000 | Buy Now | ||
DISTI #
90165-1
|
TTI | Crimpers / Crimping Tools DAHT F CRIMP 18-14 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,382.3500 | Buy Now | |
DISTI #
AMP90165-1
|
Interstate Connecting Components | DAHT F CRIMP 18-14 | 0 |
|
$2,669.5588 | Buy Now | |
DISTI #
90165-1
|
Avnet Abacus | Straight Action Hand Tool (Alt: 90165-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 90165-1 by TE Connectivity
Part Data Attributes for 90165-1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|