Part Details for 901609-SL001 by Alpha Wire
Overview of 901609-SL001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74901-609LF | Amphenol Communications Solutions | Latch-N-Lok 360 degree Shielded Cable Plug Connector Kit without PV contacts, Rear Exit, Pebble Gray, 4 Positions, Single Row, 2.54mm (0.100in) Pitch. |
Price & Stock for 901609-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,326.8600 / $3,467.5900 | Buy Now |