-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68690-156HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in)Pitch. | |
R7F7017083AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
R7F7017093AFP-C#AA1 | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M3147
|
Newark | Header Connector, cable Mount, plug,30 Contacts,0.1 Pitch, locking Mech |Molex 90156-0170 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$1.8300 / $2.1200 | Buy Now |
DISTI #
538-90156-0170
|
Mouser Electronics | Headers & Wire Housings C-Grid Crp Conn Hsg Hsg SR FL Polz 30Ckt RoHS: Compliant | 0 |
|
$1.1200 / $1.1800 | Order Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid III™ Crimp Housing Single Row, 30 Circuits RoHS: Compliant |
1200 Partner Stock |
|
$0.9100 / $1.1900 | Buy Now |
DISTI #
65677779
|
Verical | Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 1200 |
|
$1.1400 / $1.2100 | Buy Now |
DISTI #
901560170-MOL
|
TME | 90156-0170 | 1200 |
|
Buy Now | |
|
Master Electronics | 2.54mm Pitch C-Grid III™ Crimp Housing Single Row, 30 Circuits RoHS: Compliant |
1200 Partner Stock |
|
$0.9100 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90156-0170
Molex
Buy Now
Datasheet
|
Compare Parts:
90156-0170
Molex
Board Connector, 30 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III, COMPATIBLE CONTACTS: 90119-0109; 90119-0110; 90119-0111, POLARIZED | |
Body Breadth | 0.21 inch | |
Body Depth | 0.6 inch | |
Body Length | 3.042 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.9468 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-1 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for 90156-0170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90156-0170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
930F-230-224 | Methode Electronics Inc | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 90156-0170 vs 930F-230-224 |
9300-330-224 | Methode Electronics Inc | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | 90156-0170 vs 9300-330-224 |
9300-230-224 | Methode Electronics Inc | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 90156-0170 vs 9300-230-224 |
9308-030-228 | Methode Electronics Inc | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 90156-0170 vs 9308-030-228 |
9300-030-224 | Methode Electronics Inc | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 90156-0170 vs 9300-030-224 |
9308-330-228 | Methode Electronics Inc | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | 90156-0170 vs 9308-330-228 |
930F-230-222 | Methode Electronics Inc | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 90156-0170 vs 930F-230-222 |
930F-130-222 | Methode Electronics Inc | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 90156-0170 vs 930F-130-222 |
930F-030-222 | Methode Electronics Inc | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 90156-0170 vs 930F-030-222 |
9300-130-230 | Methode Electronics Inc | Check for Price | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 90156-0170 vs 9300-130-230 |