-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8501602YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon | |
8001601CA | Renesas Electronics Corporation | 3.2 Microsecond Sample and Hold Amplifiers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5985
|
Newark | Connector, Rcpt, 20Pos, 1Row, 2.54Mm, Product Range:C-Grid Iii 90156, Gender:Receptacle, No. Of Positions:20Positions, Pitch Spacing:2.54Mm, For Use With:90119 Crimp Terminal, Contact Termination:Crimp, Contact Termination Type:Crimprohs Compliant: Yes |Molex 90156-0160 (Alternate Part Number: 800753530058 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.8800 | Buy Now |
DISTI #
901560160
|
Avnet Americas | CGRID CRP CONN HSG SR FL POLZ 20CKT (Alt: 901560160) Min Qty: 3200 Package Multiple: 800 | 0 |
|
RFQ | |
DISTI #
538-90156-0160
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HSG 20P SR CRIMP RoHS: Compliant | 2628 |
|
$2.4500 / $4.6000 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant | 0 |
|
$2.6300 / $2.9100 | Buy Now |
DISTI #
10198421
|
TestEquity LLC | Molex 90156-0160 2.54mm Pitch C-Grid III Crimp Housing Single Row, 20 Circuits, Black | 0 |
|
$2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90156-0160
Molex
Buy Now
Datasheet
|
Compare Parts:
90156-0160
Molex
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III, COMPATIBLE CONTACTS: 90119-0109; 90119-0110; 90119-0111, POLARIZED | |
Body Breadth | 0.21 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.042 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.9468 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-1 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for 90156-0160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90156-0160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
930F-320-228 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | 90156-0160 vs 930F-320-228 |
9308-320-224 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | 90156-0160 vs 9308-320-224 |
14-56-3208 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 90156-0160 vs 14-56-3208 |
14-56-2208 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | 90156-0160 vs 14-56-2208 |
14-56-6209 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 90156-0160 vs 14-56-6209 |
930F-320-224 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | 90156-0160 vs 930F-320-224 |
14-56-7206 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug, | Molex | 90156-0160 vs 14-56-7206 |
9308-320-226 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | 90156-0160 vs 9308-320-226 |
9308-020-224 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 90156-0160 vs 9308-020-224 |
14-56-3206 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 90156-0160 vs 14-56-3206 |