-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68690-156HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in)Pitch. | |
EPL2014-682MLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2014-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H0124
|
Newark | Wire-Board Connector Receptacle, 6 Position, 2.54Mm, Product Range:C-Grid Iii 90156 Series, Gender:Receptacle, Pitch Spacing:2.54Mm, Connector Type:Wire To Board, Contact Termination:Crimp, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 90156-0146 (Alternate Part Number: 800753668058 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$0.3630 / $0.4770 | Buy Now |
DISTI #
901560146
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag - Bulk (Alt: 901560146) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0901560146
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0901560146) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-90156-0146
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HSG 6P SR CRIMP RoHS: Compliant | 802 |
|
$0.2600 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant | 0 |
|
$0.2101 / $0.2725 | Buy Now |
DISTI #
77832198
|
Verical | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 338 |
|
$0.3150 / $0.3514 | Buy Now |
|
Quest Components | 12 |
|
$0.4865 / $0.9730 | Buy Now | |
DISTI #
90156-0146
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HSG 6P SR CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
MX-90156-0146
|
TME | Connector: wire-board, plug, female, C-Grid III, 2.54mm, PIN: 6 Min Qty: 1 | 338 |
|
$0.2270 / $0.4100 | Buy Now |
DISTI #
10198413
|
TestEquity LLC | Molex 90156-0146 2.54mm Pitch C-Grid III Crimp Housing Single Row, 6 Circuits, Black | 0 |
|
$0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90156-0146
Molex
Buy Now
Datasheet
|
Compare Parts:
90156-0146
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III, COMPATIBLE CONTACTS: 90119-0109; 90119-0110; 90119-0111, POLARIZED | |
Body Breadth | 0.21 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.642 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.9468 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-1 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for 90156-0146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90156-0146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
14-56-8063 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 90156-0146 vs 14-56-8063 |
9300-106-222 | Methode Electronics Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 90156-0146 vs 9300-106-222 |
9300-106-228 | Methode Electronics Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 90156-0146 vs 9300-106-228 |
MTE36 | Adam Technologies Inc | Check for Price | Board Connector, 36 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug | 90156-0146 vs MTE36 |
9300-206-228 | Methode Electronics Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 90156-0146 vs 9300-206-228 |
930F-206-228 | Methode Electronics Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 90156-0146 vs 930F-206-228 |
14-60-0067 | Molex | $1.0000 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | 90156-0146 vs 14-60-0067 |
14-56-7066 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug, | 90156-0146 vs 14-56-7066 |
90650-0017 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Guide Pin, Receptacle | 90156-0146 vs 90650-0017 |
9308-006-228 | Methode Electronics Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 90156-0146 vs 9308-006-228 |