-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H5680
|
Newark | Connector, Rcpt, 3Pos, 1Row, 2.54Mm, Product Range:C-Grid Iii 90156, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.54Mm, For Use With:90119 Crimp Terminal, Connector Type:Wire To Board, Contact Termination:Crimp Rohs Compliant: Yes |Molex 90156-0143 (Alternate Part Number: 800753668140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$0.3130 / $0.6570 | Buy Now |
DISTI #
87H5680
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Bag - Bulk (Alt: 87H5680) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 51 Partner Stock |
|
$0.4270 / $0.6240 | Buy Now |
DISTI #
538-90156-0143
|
Mouser Electronics | Headers & Wire Housings CRIMP HOUSING 3P C-GRID III single RoHS: Compliant | 3706 |
|
$0.2480 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
16228 In Stock |
|
$0.2114 / $0.2682 | Buy Now |
DISTI #
77311433
|
Verical | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 38409 |
|
$0.2343 / $0.2883 | Buy Now |
DISTI #
16502077
|
Verical | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 253 Package Multiple: 1 | Americas - 16935 |
|
$0.2010 / $0.2480 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
DISTI #
90156-0143
|
TTI | Headers & Wire Housings CRIMP HOUSING 3P C-GRID III single RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Each |
Americas - 751 In Stock |
|
$0.2490 / $0.2920 | Buy Now |
DISTI #
Molex 90156-0143
|
PEI Genesis | Board Connector, Contact | 55344 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
16228 In Stock |
|
$0.2114 / $0.2682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90156-0143
Molex
Buy Now
Datasheet
|
Compare Parts:
90156-0143
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III, COMPATIBLE CONTACTS: 90119-0109; 90119-0110; 90119-0111, POLARIZED | |
Body Breadth | 0.21 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.342 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.9468 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-1 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for 90156-0143. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90156-0143, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9300-003-230 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 90156-0143 vs 9300-003-230 |
14-60-0032 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Molex | 90156-0143 vs 14-60-0032 |
14-56-7034 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 90156-0143 vs 14-56-7034 |
37303-3163-000FL | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 90156-0143 vs 37303-3163-000FL |
14-56-2039 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 90156-0143 vs 14-56-2039 |
14-56-2035 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Molex | 90156-0143 vs 14-56-2035 |
14-60-0037 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 90156-0143 vs 14-60-0037 |
37303-A124-00E-MB | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Latch, Green Insulator, Socket, | 3M Interconnect | 90156-0143 vs 37303-A124-00E-MB |
9308-003-224 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 90156-0143 vs 9308-003-224 |
14-56-4030 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 90156-0143 vs 14-56-4030 |