90151-2250
Molex
Description: Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,

Overview of 90151-2250 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
BLA0912-250 Rochester Electronics LLC BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die)
SLR1190-151KEC Coilcraft Inc General Purpose Inductor,
SLR1190-151KE Coilcraft Inc Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free

Price & Stock for 90151-2250 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 02H0017
Newark Header Connector, pcb Mount, plug,50 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 90151-2250 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $9.2300
$9.2300 Buy Now
DISTI # 0901512250
Avnet Americas Conn Socket Strip RCP 50 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901512250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube 0
RFQ
Onlinecomponents.com 2.54mm Pitch C-Grid III™ PC Board Connector, Dual Row, Vertical, 50 Circuits RoHS: Compliant 0
  • 1,000 $8.7000
  • 2,500 $8.4400
$8.4400 / $8.7000 Buy Now

CAD Models for 90151-2250 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 90151-2250 by Molex

90151-2250
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
C-GRID III
Body Breadth
0.2 inch
Body Depth
0.335 inch
Body Length
2.5 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
350VDC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.973 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
15u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94V-0
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 90151-2250
    Molex
    Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
    VS

Alternate Parts for 90151-2250

This table gives cross-reference parts and alternative options found for 90151-2250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90151-2250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0901512350 Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT Molex 90151-2250 vs 0901512350
Part Number Description Manufacturer Compare
5-534204-1 50 MODU 2-PC CE RECP ASSY, RoHS TE Connectivity 90151-2250 vs 5-534204-1
90152-2250 Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, Molex 90151-2250 vs 90152-2250
5-533009-8 50 MODII 2PC CE RCPT ASSY, RoHS TE Connectivity 90151-2250 vs 5-533009-8

Related Parts for 90151-2250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90151-2250 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90151-2250 by Molex

Select Manufacturer
Which Manufacturer of 90151-2250 would you like to use for your alert(s)?
  • Please alert me when 90151-2250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90151-2250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90151-2250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90151-2250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90151-2250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90151-2250 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: