Part Details for 90151-2156 by Molex
Overview of 90151-2156 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-151KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1190-151 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Part Details for 90151-2156
90151-2156 CAD Models
90151-2156 Part Data Attributes
|
90151-2156
Molex
Buy Now
Datasheet
|
Compare Parts:
90151-2156
Molex
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |
Alternate Parts for 90151-2156
This table gives cross-reference parts and alternative options found for 90151-2156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90151-2156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90151-2456 | Molex | Check for Price | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 90151-2156 vs 90151-2456 |
M20-7832806 | Harwin | Check for Price | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 90151-2156 vs M20-7832806 |
90151-2356 | Molex | Check for Price | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 90151-2156 vs 90151-2356 |