-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065490-148LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 48 Positions, 2.00mm (0.079in) Pitch. | |
10065490-148TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 48 Positions, 2.00mm (0.079in) Pitch. | |
68690-148HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 48 Positions, 2.54 mm (0.100in)Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4746
|
Newark | Cgrid Pcb Conn Sr Horz Poly Aue 5Ckt Rohs Compliant: Yes |Molex 90148-1205 RoHS: Compliant Min Qty: 1540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
0901481205
|
Avnet Americas | Conn Socket Strip RCP 5 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0901481205) RoHS: Compliant Min Qty: 1540 Package Multiple: 1540 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.0515 | Buy Now |
DISTI #
538-90148-1205
|
Mouser Electronics | Headers & Wire Housings 2.54MM SR RA BD CONN 4POS 15AU RoHS: Compliant | 379 |
|
$1.2800 / $2.5700 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch C-Grid® PC Board Connector, Single Row, Right Angle, 0.38µm Gold (Au) Selective, 5 Circuits RoHS: Compliant | 0 |
|
$1.2600 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90148-1205
Molex
Buy Now
Datasheet
|
Compare Parts:
90148-1205
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90148-1205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90148-1205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-10-5-1-YO-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 90148-1205 vs 8614-10-5-1-YO-4 |
77304-005 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 90148-1205 vs 77304-005 |
8614-10-5-1-YO-3 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 90148-1205 vs 8614-10-5-1-YO-3 |
67228-005 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 90148-1205 vs 67228-005 |
95287-305H | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 90148-1205 vs 95287-305H |
022-16-2057 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 90148-1205 vs 022-16-2057 |
022-16-2050 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 90148-1205 vs 022-16-2050 |
51767-30500000A0 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 90148-1205 vs 51767-30500000A0 |
8614-10-5-1-YO-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 90148-1205 vs 8614-10-5-1-YO-4 |
8614-10-5-1-YO-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 90148-1205 vs 8614-10-5-1-YO-5 |