-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5971
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:C-Grid 90148 Series Rohs Compliant: Yes |Molex 90148-1204 Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$1.6500 / $1.6600 | Buy Now |
DISTI #
538-90148-1204
|
Mouser Electronics | Headers & Wire Housings 2.54MM SR RA BD CONN 4P AU RoHS: Compliant | 1226 |
|
$1.1000 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 4 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube RoHS: Compliant |
39 Partner Stock |
|
$1.0700 / $1.2200 | Buy Now |
DISTI #
3999057
|
Farnell | CGRID PCB CONN SR HORZ POLY AUE 4CKT RoHS: Compliant Min Qty: 1820 Lead time: 20 Weeks, 5 Days Container: Each | 0 |
|
$1.4505 | Buy Now |
|
Master Electronics | Conn Socket Strip RCP 4 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube RoHS: Compliant |
39 Partner Stock |
|
$1.0700 / $1.2200 | Buy Now |
DISTI #
10198385
|
TestEquity LLC | Molex 90148-1204 2.54mm Pitch C-Grid III PC Board Connector, Single Row, Right-Angle, 0.38um Gold (Au) Selective, 4 Circuits | 39 |
|
$1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90148-1204
Molex
Buy Now
Datasheet
|
Compare Parts:
90148-1204
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body Breadth | 0.13 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1668 N |
This table gives cross-reference parts and alternative options found for 90148-1204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90148-1204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71607-304A | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 90148-1204 vs 71607-304A |
535541-2 | 04 MODIV VRT SR CE 100/115 | TE Connectivity | 90148-1204 vs 535541-2 |
SSQ-104-02-T-S-RA-LL | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 90148-1204 vs SSQ-104-02-T-S-RA-LL |
CI3304S0010 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, | Cvilux Corporation | 90148-1204 vs CI3304S0010 |
1241152-4 | 4P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | 90148-1204 vs 1241152-4 |
91601-404LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 4 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | 90148-1204 vs 91601-404LF |
2-1735447-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 90148-1204 vs 2-1735447-4 |
DS1023-29-1X4B82SRX | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Ningbo connfly electronic CO LTD | 90148-1204 vs DS1023-29-1X4B82SRX |
89882-404 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 90148-1204 vs 89882-404 |
91601-304 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 90148-1204 vs 91601-304 |