There are no models available for this part yet.
Overview of 90147-2408 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87901-470HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 70 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
87901-472HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 72 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. |
CAD Models for 90147-2408 by Molex
Part Data Attributes for 90147-2408 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
C-GRID
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Alternate Parts for 90147-2408
This table gives cross-reference parts and alternative options found for 90147-2408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90147-2408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-42-4083 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 90147-2408 vs 22-42-4083 |
22-45-6089 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 90147-2408 vs 22-45-6089 |
640608-8 | CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 90147-2408 vs 640608-8 |
640474-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 90147-2408 vs 640474-8 |
8614-10-8-1-SO-2-LF | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 90147-2408 vs 8614-10-8-1-SO-2-LF |
38-00-7407 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 90147-2408 vs 38-00-7407 |
8614-10-8-1-YO-6 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 90147-2408 vs 8614-10-8-1-YO-6 |
351508 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | 90147-2408 vs 351508 |
ESW-108-12-F-S | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 90147-2408 vs ESW-108-12-F-S |
643606-2 | 08P MTA100 HDR ASSY W/O #3 | TE Connectivity | 90147-2408 vs 643606-2 |