Part Details for 90147-1226 by Molex
Overview of 90147-1226 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 90147-1226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4674
|
Newark | Header Connector, pcb Mount, plug,26 Contacts, skt,0.1 Pitch, pc Tail Terminal |Molex 90147-1226 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2000 | Buy Now |
DISTI #
0901471226
|
Avnet Americas | Conn Socket Strip F 26 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0901471226) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-90147-1226
|
Mouser Electronics | Headers & Wire Housings C-Grid PCB Conn SR V onn SR Vt Au-E 26Ckt RoHS: Compliant | 0 |
|
$12.6400 / $12.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9800 / $12.4400 | Buy Now |
Part Details for 90147-1226
90147-1226 CAD Models
90147-1226 Part Data Attributes
|
90147-1226
Molex
Buy Now
Datasheet
|
Compare Parts:
90147-1226
Molex
Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | C-GRID | |
Body Breadth | 0.1 inch | |
Body Depth | 0.335 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 5000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |