-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8826
|
Newark | Connector, Rcpt, 16Pos, 2Row, 2.54Mm, Product Range:C-Grid Iii 90143, Gender:Receptacle, No. Of Positions:16Positions, Pitch Spacing:2.54Mm, For Use With:90119 Crimp Terminal, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 90143-0016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$0.2250 | Buy Now |
DISTI #
538-90143-0016
|
Mouser Electronics | Headers & Wire Housings 16POS DUAL ROW CONN RoHS: Compliant | 1834 |
|
$0.5480 / $1.1900 | Buy Now |
DISTI #
71466361
|
RS | C-Grid Modr Crp Hsg DR W/OPol Bttn 16Ckt | Molex Incorporated 90143-0016 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $1.1800 | RFQ |
|
Onlinecomponents.com | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
1749 Partner Stock |
|
$0.4529 / $0.5916 | Buy Now |
DISTI #
77313183
|
Verical | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 8000 |
|
$0.3824 / $0.4333 | Buy Now |
DISTI #
16862790
|
Verical | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 1749 |
|
$0.5700 / $0.5800 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 16 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, CRIMP TERMINAL, LOCKING, BLACK INSULATOR, PLUG | 156 |
|
$0.5466 / $1.1712 | Buy Now |
DISTI #
90143-0016
|
TTI | Headers & Wire Housings 16POS DUAL ROW CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 3700 In Stock |
|
$0.5600 / $1.1200 | Buy Now |
DISTI #
Molex 90143-0016
|
PEI Genesis | Board Connector, Contact | 9749 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
1749 Partner Stock |
|
$0.4529 / $0.5916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90143-0016
Molex
Buy Now
Datasheet
|
Compare Parts:
90143-0016
Molex
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III, POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-1 |