Part Details for 9014-10 by Cobham RFMW Solutions
Overview of 9014-10 by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9014DM/B | Rochester Electronics LLC | 9014DM/B | |
ISL9014AIRKFZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Low IQ, and High PSRR | |
ISL9014IRBJZ | Renesas Electronics Corporation | Dual LDO with Low Noise, Low IQ, and High PSRR, DFN, /Tube |
Part Details for 9014-10
9014-10 CAD Models
9014-10 Part Data Attributes
|
9014-10
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
9014-10
Cobham RFMW Solutions
Fixed Attenuator, 0MHz Min, 4000MHz Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/INMET INC | |
Reach Compliance Code | unknown | |
Additional Feature | BNC-F; BNC-M, I/P POWER-MAX(PEAK)=250W | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.25 |