Part Details for 9013GHW5J99X by Telemechanique Sensors
Overview of 9013GHW5J99X by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9013GHW5J99X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C6365
|
Newark | Pressure Switch, Dpst-Nc-Db, 1/4" Npt, Pressure Fitting Style:1/4" Npt, Contact Configuration:Dpst-Nc-Db, Product Range:Pumptrol Series, Electrical Connection:Screw Clamp Terminals, Sensor Mounting:Panel Mount |Telemecanique Sensors 9013GHW5J99X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9013GHW5J99X-ND
|
DigiKey | PRESSURE SWITCH 575VAC 5HP G +OP Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$569.7600 | Buy Now |
DISTI #
996-9013GHW5J99X
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH 575VAC 5HP G +OPTIONS | 0 |
|
$541.2400 / $555.9500 | Order Now |
DISTI #
71436951
|
RS | Pressure Switch 575VAC 5HP G +Options | Telemecanique Sensors 9013GHW5J99X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$517.9100 / $575.4600 | RFQ |