Part Details for 9013GHG2J57 by Telemechanique Sensors
Overview of 9013GHG2J57 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9013GHG2J57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B2036
|
Newark | Pressure Switch, 200Psi, 1/4" Npsf, Operating Pressure Min:65Psi, Operating Pressure Max:200Psi, Contact Configuration:Dpst-Nc-Db, Product Range:Square D Pumptrol Series, Electrical Connection:Screw Clamp Terminals |Telemecanique Sensors 9013GHG2J57 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.4200 / $99.1200 | Buy Now |
DISTI #
5452-9013GHG2J57-ND
|
DigiKey | PUMPTROL, 9013GH, PUMP OR COMPRE Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$76.1722 / $97.9400 | Buy Now |
DISTI #
996-9013GHG2J57
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH 575VAC 5HP G +OPTIONS | 14 |
|
$77.6500 / $97.9400 | Buy Now |
DISTI #
70662309
|
RS | Pressure Switch 575VAC 5HP G +Options | Telemecanique Sensors 9013GHG2J57 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$79.9200 / $99.9000 | Buy Now |