Part Details for 9013GHG2J25 by Telemechanique Sensors
Overview of 9013GHG2J25 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9013GHG2J25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B2019
|
Newark | Pressure Switch, Dpst-Nc-Db, 1/4" Npsf, Contact Configuration:Dpst-Nc-Db, Product Range:Pumptrol Series, Electrical Connection:Screw Clamp Terminals, Pressure Fitting Style:1/4" Npsf, Sensor Mounting:Panel Mount |Telemecanique Sensors 9013GHG2J25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.4200 / $99.1200 | Buy Now |
DISTI #
5452-9013GHG2J25-ND
|
DigiKey | SQUARE D PUMPTROL, PUMP OR COMPR Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$76.1722 / $97.9400 | Buy Now |
DISTI #
996-9013GHG2J25
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH 575VAC 5HP G +OPTIONS | 1 |
|
$76.1700 / $95.2300 | Buy Now |
DISTI #
70662241
|
RS | Pressure Switch 575Vac 5Hp G +Options | Telemecanique Sensors 9013GHG2J25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$79.1400 / $98.9200 | Buy Now |