Part Details for 9013GHG1S8J54 by Telemechanique Sensors
Overview of 9013GHG1S8J54 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9013GHG1S8J54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B2018
|
Newark | Pressure Sensor, 2Pole, Operating Pressure Min:110Psi, Operating Pressure Max:125Psi, Contact Configuration:Dpst, Product Range:-, Electrical Connection:Screw Clamp Terminals, Sensor Mounting:Panel Mount Rohs Compliant: Yes |Telemecanique Sensors 9013GHG1S8J54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-9013GHG1S8J54-ND
|
DigiKey | PRESSURE SWITCH 575VAC 5HP G +OP Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$105.8800 | Buy Now |
DISTI #
996-9013GHG1S8J54
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SWITCH 575VAC 5HP G +OPTIONS | 11 |
|
$100.3400 / $105.8800 | Buy Now |
DISTI #
70060986
|
RS | Pressure Switch 575Vac 5Hp G +Options | Telemecanique Sensors 9013GHG1S8J54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$88.0900 / $110.1200 | RFQ |