Part Details for 9013FSG42J99 by Square D by Schneider Electric
Results Overview of 9013FSG42J99 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9013FSG42J99 Information
9013FSG42J99 by Square D by Schneider Electric is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 9013FSG42J99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B2001
|
Newark | Pressure Switch 575Vac 1Hp F +Options |Square D By Schneider Electric 9013FSG42J99 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | PRESSURE SWITCH 575VAC 1HP F +OPTIONS RoHS: Compliant | 0 |
|
$37.5900 / $65.1100 | Buy Now |