Datasheets
9013G-H-T92-B by: Unisonic Technologies Co Ltd

Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3

Part Details for 9013G-H-T92-B by Unisonic Technologies Co Ltd

Overview of 9013G-H-T92-B by Unisonic Technologies Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 9013G-H-T92-B

9013G-H-T92-B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

9013G-H-T92-B Part Data Attributes

9013G-H-T92-B Unisonic Technologies Co Ltd
Buy Now Datasheet
Compare Parts:
9013G-H-T92-B Unisonic Technologies Co Ltd Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE
DC Current Gain-Min (hFE) 144
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for 9013G-H-T92-B

This table gives cross-reference parts and alternative options found for 9013G-H-T92-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9013G-H-T92-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
9013G-H-T92-R Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE PACKAGE-3 Unisonic Technologies Co Ltd 9013G-H-T92-B vs 9013G-H-T92-R
9013-H-T92-R Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Unisonic Technologies Co Ltd 9013G-H-T92-B vs 9013-H-T92-R
9013-H-T92-K Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Unisonic Technologies Co Ltd 9013G-H-T92-B vs 9013-H-T92-K
Part Number Description Manufacturer Compare
9013L-H-T92-R Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd 9013G-H-T92-B vs 9013L-H-T92-R
9013-H-T92-R Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Unisonic Technologies Co Ltd 9013G-H-T92-B vs 9013-H-T92-R
9013-H-T92-K Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Unisonic Technologies Co Ltd 9013G-H-T92-B vs 9013-H-T92-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9013G-H-T92-B by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9013G-H-T92-B by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of 9013G-H-T92-B would you like to use for your alert(s)?
  • Please alert me when 9013G-H-T92-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9013G-H-T92-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9013G-H-T92-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9013G-H-T92-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9013G-H-T92-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9013G-H-T92-B by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: