Part Details for 901361215 by Molex
Overview of 901361215 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901361215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-901361215-ND
|
DigiKey | CGRID SHRD HDR SR VT AUE 15CKT Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4768 In Stock |
|
$3.0800 / $3.3200 | Buy Now |
DISTI #
901361215
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 901361215) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 | 0 |
|
RFQ | |
DISTI #
65682826
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 2800 |
|
$2.8900 / $3.1100 | Buy Now |
DISTI #
16862756
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 1968 |
|
$2.8900 / $3.1100 | Buy Now |
DISTI #
901361215
|
Avnet Abacus | Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 901361215) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
901361215
|
Avnet Abacus | Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 901361215) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |