-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5922
|
Newark | Connector, Header, 3Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:C-Grid Iii 90136 Series Rohs Compliant: Yes |Molex 90136-1103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9257 |
|
$1.1100 / $1.7700 | Buy Now |
DISTI #
01AH8822
|
Newark | Connector, Header, 3Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:3Contacts, Gender:Header, Product Range:C-Grid Iii 90136 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 90136-1103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.6000 | Buy Now |
DISTI #
538-90136-1103
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HDR 3P V SR SHRD TIN RoHS: Compliant | 4490 |
|
$0.8550 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant |
18567 Partner Stock |
|
$0.7700 / $1.0700 | Buy Now |
|
Bristol Electronics | 715 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 10 |
|
$1.4129 / $1.5358 | Buy Now |
|
Quest Components | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 572 |
|
$1.6500 / $4.0000 | Buy Now |
DISTI #
90136-1103
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 3P V SR SHRD TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant |
18567 Partner Stock |
|
$0.7700 / $1.0700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 728 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90136-1103
Molex
Buy Now
Datasheet
|
Compare Parts:
90136-1103
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID III | |
Body Breadth | 0.284 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.432 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 118u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for 90136-1103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90136-1103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HNC2-2.5P-3DS(54) | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Black Insulator | Hirose Electric Co Ltd | 90136-1103 vs HNC2-2.5P-3DS(54) |
70545-0002 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 90136-1103 vs 70545-0002 |
77315-436-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 90136-1103 vs 77315-436-03 |
76384-403LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 90136-1103 vs 76384-403LF |
77315-837-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 90136-1103 vs 77315-837-03 |
77315-437V03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | 90136-1103 vs 77315-437V03 |
77315-437V03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 90136-1103 vs 77315-437V03 |
CA-S03-24C-44 | Board Connector | Circuit Assembly | 90136-1103 vs CA-S03-24C-44 |
104363-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 90136-1103 vs 104363-2 |
54101-T30-03 | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 3 Positions, 2.54 mm Pitch. | Amphenol Communications Solutions | 90136-1103 vs 54101-T30-03 |