There are no models available for this part yet.
Overview of 90135-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78290-135HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch, Vertical, 16.51 mm (0.65in) Mating, 12.7 mm (0.5in) Tail. | |
66901-350LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, IDC Ribbon Cable Receptacle, Cable Entry-Dual, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 90135-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H9285
|
Newark | Daht F Crimp 22-18 |Amp Te Connectivity 90135-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
90135-2-ND
|
DigiKey | DAHT F CRIMP 22-18 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
90135-2
|
Avnet Americas | Printed Circuit Board Disconnects Tool - Bulk (Alt: 90135-2) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000000913462
|
Sager | Crimpers / Crimping Tools DAHT F CRIMP 22-18 | 0 |
|
Buy Now | ||
DISTI #
90135-2
|
Avnet Abacus | (Alt: 90135-2) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 | Abacus - 0 |
|
Buy Now |
CAD Models for 90135-2 by TE Connectivity
Part Data Attributes for 90135-2 by TE Connectivity
90135-2
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
90135-2TE ConnectivityVS
-