Part Details for 901310944 by Molex
Overview of 901310944 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 901310944
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-901310944-ND
|
DigiKey | Board Connector, 48 Contact(s), Min Qty: 20 Container: Tray MARKETPLACE PRODUCT |
940 In Stock |
|
$4.1800 / $4.4400 | Buy Now |
DISTI #
901310944
|
Avnet Americas | Conn Unshrouded Header HDR 48 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 901310944) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 | 0 |
|
RFQ | |
DISTI #
0901310944
|
Avnet Americas | Conn Unshrouded Header HDR 48 POS 2.54mm Solder ST Thru-Hole Bag - Trays (Alt: 0901310944) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.1953 | Buy Now |
DISTI #
901310944
|
Avnet Abacus | Conn Unshrouded Header HDR 48 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 901310944) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
901310944
|
Avnet Abacus | Conn Unshrouded Header HDR 48 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 901310944) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805783296
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 940 |
|
$4.5600 / $5.1400 | Buy Now |