-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2108702GLG#AG0 | Renesas Electronics Corporation | Pin-Configurable 70A DC/DC Power Module with PMBus Interface | |
RAA2108702GLG#HG0 | Renesas Electronics Corporation | Pin-Configurable 70A DC/DC Power Module with PMBus Interface | |
RTKA2108702H00000BU | Renesas Electronics Corporation | RAA210870 Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3129
|
Newark | C-Grid Dr Vt Pn 6.75/2.90Mm Au-G 14P |Molex 90131-1087 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4931 |
|
$1.8100 / $2.5400 | Buy Now |
DISTI #
538-90131-1087
|
Mouser Electronics | Headers & Wire Housings C-GRID DR VT PN 6.75/2.90MM AU-G 14P RoHS: Compliant | 137 |
|
$1.0000 / $1.7900 | Buy Now |
|
Onlinecomponents.com | C-Grid DR Vt Pn 6.75/2.90mm Au-G 14Ckt RoHS: Compliant |
4931 Partner Stock |
|
$0.6530 / $1.1100 | Buy Now |
DISTI #
77317609
|
Verical | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 7200 |
|
$0.6720 / $0.8680 | Buy Now |
DISTI #
19504343
|
Verical | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 4931 |
|
$0.8600 / $1.1700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15770 |
|
RFQ | |
|
Master Electronics | C-Grid DR Vt Pn 6.75/2.90mm Au-G 14Ckt RoHS: Compliant |
4931 Partner Stock |
|
$0.6530 / $1.1100 | Buy Now |
DISTI #
10198302
|
TestEquity LLC | Molex 90131-1087 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 14 Circuits, 0.10um Gold (Au) Selective Plating | 4931 |
|
$1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90131-1087
Molex
Buy Now
Datasheet
|
Compare Parts:
90131-1087
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90131-1087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90131-1087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27-0147-207-1G | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Astron | 90131-1087 vs 27-0147-207-1G |
PH2-265/115-147 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | On-Shore Technology Inc | 90131-1087 vs PH2-265/115-147 |
SL2-014-S121/01-98 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | 90131-1087 vs SL2-014-S121/01-98 |
SL2-014-SH122/01-66 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | 90131-1087 vs SL2-014-SH122/01-66 |
PH2-265/115-142 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | On-Shore Technology Inc | 90131-1087 vs PH2-265/115-142 |
TSW-107-24-G-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 90131-1087 vs TSW-107-24-G-D |
HTSW-107-24-F-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Samtec Inc | 90131-1087 vs HTSW-107-24-F-D |
27-0128-207-1G | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Astron | 90131-1087 vs 27-0128-207-1G |
90131-0607 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 90131-1087 vs 90131-0607 |
TSW-107-24-T-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 90131-1087 vs TSW-107-24-T-D |