Part Details for 90131-0521 by Molex
Overview of 90131-0521 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-132MLC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER8052-103MEC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3335, | |
SER1052-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Part Details for 90131-0521
90131-0521 CAD Models
90131-0521 Part Data Attributes
|
90131-0521
Molex
Buy Now
Datasheet
|
Compare Parts:
90131-0521
Molex
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90131-0521
This table gives cross-reference parts and alternative options found for 90131-0521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90131-0521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH2-224/100-021 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | On-Shore Technology Inc | 90131-0521 vs PH2-224/100-021 |
PH2-224/100-029 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | On-Shore Technology Inc | 90131-0521 vs PH2-224/100-029 |
PH2-224/100-028 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | On-Shore Technology Inc | 90131-0521 vs PH2-224/100-028 |
PH2-224/100-022 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | On-Shore Technology Inc | 90131-0521 vs PH2-224/100-022 |
PH2-224/100-026 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | On-Shore Technology Inc | 90131-0521 vs PH2-224/100-026 |