90130-8310
Molex
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of 90130-8310 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MSD1583-104KEB Coilcraft Inc General Purpose Inductor, 100uH, 10%, 2 Element, Ferrite-Core, SMD, CHIP, 5959
MSS1583-104KEB Coilcraft Inc General Purpose Inductor, 100uH, 10%, Ferrite-Core, 5858
MSS1583-103MED Coilcraft Inc General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5858

CAD Models for 90130-8310 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 90130-8310 by Molex

90130-8310
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
C-GRID, SHROUDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 90130-8310
    Molex
    Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 90130-8310

This table gives cross-reference parts and alternative options found for 90130-8310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90130-8310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
90130-8210 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 90130-8310 vs 90130-8210
Part Number Description Manufacturer Compare
77313-495R10LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 90130-8310 vs 77313-495R10LF
MTLW-105-08-F-D-355 Board Connector Samtec Inc 90130-8310 vs MTLW-105-08-F-D-355
15-47-8107 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Molex 90130-8310 vs 15-47-8107
54102-G05-05R Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 90130-8310 vs 54102-G05-05R
MTLW-105-08-G-D-431 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 90130-8310 vs MTLW-105-08-G-D-431
54102-G12-05R Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 90130-8310 vs 54102-G12-05R
54102-T12-05RLF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 90130-8310 vs 54102-T12-05RLF
77313-146R10LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 90130-8310 vs 77313-146R10LF
77313-420R10LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 90130-8310 vs 77313-420R10LF
77313-429R10LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 90130-8310 vs 77313-429R10LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 90130-8310 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 90130-8310 by Molex

Select Manufacturer
Which Manufacturer of 90130-8310 would you like to use for your alert(s)?
  • Please alert me when 90130-8310 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 90130-8310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 90130-8310 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 90130-8310 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 90130-8310.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 90130-8310 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: