-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
90130-1208 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
68690-130HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 30 Positions, 2.54 mm (0.100in)Pitch. | |
92090-130LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 30 Positions, 2.00mm (0.079in) Pitch.. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7902
|
Newark | Wire-To-Board Connector, Vertical, C-Grid Iii 90130 Series, Through Hole, Header, 8, 2.54 Mm Rohs Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 437 |
|
$1.2300 / $2.1000 | Buy Now |
DISTI #
0901301208
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0901301208) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray |
721 |
|
$1.1866 / $1.2702 | Buy Now |
DISTI #
538-90130-1208
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HDR 8P V DR SHRD AU-E RoHS: Compliant | 4325 |
|
$0.9730 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant |
10 Partner Stock |
|
$0.9180 / $1.3090 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL,LOCKING MECH | 48 |
|
$1.4200 / $1.7750 | Buy Now |
DISTI #
90130-1208
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HDR 8P V DR SHRD AU-E RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 26 Container: Tray |
Americas - 6006 In Stock |
|
$1.0300 / $1.1600 | Buy Now |
DISTI #
MX-90130-1208
|
TME | Connector: rectangular, socket, male, C-Grid III, 2.54mm, PIN: 8 Min Qty: 1 | 81 |
|
$1.0000 / $1.4700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21 |
|
RFQ | |
DISTI #
0901301208
|
Avnet Asia | Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 0901301208) RoHS: Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 13 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90130-1208
Molex
Buy Now
Datasheet
|
Compare Parts:
90130-1208
Molex
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID, SHROUDED | |
Body Breadth | 0.384 inch | |
Body Depth | 0.515 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 90142-0008 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90130-1208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90130-1208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90130-1308 | Molex | $1.0000 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 90130-1208 vs 90130-1308 |
The recommended torque for the screw terminals is 0.5-0.7 Nm (5-7 in-lbs).
Yes, the 90130-1208 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
The 90130-1208 has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional sealing or potting compounds for extended outdoor use.
The 90130-1208 has an operating temperature range of -40°C to 105°C (-40°F to 221°F).
While it's technically possible to use a different wire gauge, it's not recommended as it may affect the connector's performance and reliability. The recommended wire gauge is 20-24 AWG.