-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver | |
MSS5131-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M5871
|
Newark | Connector, Header, 24Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:24Contacts, Gender:Header, Product Range:C-Grid Iii 90130 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Material:Brass Rohs Compliant: Yes |Molex 90130-1124 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$1.7900 / $1.8600 | Buy Now |
DISTI #
538-90130-1124
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HDR 24P V DR SHRD TIN RoHS: Compliant | 2034 |
|
$1.6700 / $2.6400 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant |
78 In Stock |
|
$1.4600 / $2.1200 | Buy Now |
DISTI #
77308566
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 75 Package Multiple: 1 | Americas - 2047 |
|
$1.1429 / $1.3710 | Buy Now |
DISTI #
83353267
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 235 |
|
$1.4638 / $2.2273 | Buy Now |
DISTI #
16862686
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 64 |
|
$1.7900 | Buy Now |
DISTI #
MX-90130-1124
|
TME | Connector: rectangular, socket, male, C-Grid III, 2.54mm, PIN: 24 Min Qty: 1 | 235 |
|
$1.1200 / $2.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3363 |
|
RFQ | |
|
Master Electronics | Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray RoHS: Compliant |
78 In Stock |
|
$1.4600 / $2.1200 | Buy Now |
DISTI #
10198221
|
TestEquity LLC | Molex 90130-1124 C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 24 Circuits, Black, 3um Tin (Sn) over Nickel (Ni) | 64 |
|
$1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90130-1124
Molex
Buy Now
Datasheet
|
Compare Parts:
90130-1124
Molex
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | C-GRID, SHROUDED | |
Body Breadth | 0.384 inch | |
Body Depth | 0.515 inch | |
Body Length | 1.292 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.0024 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 90142-0024 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 118u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90130-1124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90130-1124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90130-1324 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 90130-1124 vs 90130-1324 |
90130-1224 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Molex | 90130-1124 vs 90130-1224 |