-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-90123-0113
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HSG 13P SR W/2POL BTTN RoHS: Compliant | 0 |
|
$1.1200 / $1.1800 | Order Now |
DISTI #
71466280
|
RS | CGrid Modr Crp Hsg SR W2Pol Bttn 13Ckt | Molex Incorporated 90123-0113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 / $1.7800 | RFQ |
|
Onlinecomponents.com | Conn Housing RCP 13 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
1771 Partner Stock |
|
$0.4441 / $0.7096 | Buy Now |
DISTI #
16862676
|
Verical | Conn Housing RCP 13 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag Min Qty: 125 Package Multiple: 1 | Americas - 1771 |
|
$0.5000 | Buy Now |
DISTI #
Molex 90123-0113
|
PEI Genesis | Board Connector, Contact | 1771 |
|
Buy Now | |
DISTI #
4252990
|
Farnell | RoHS: Compliant Min Qty: 69 Container: Each | 0 |
|
$2.4475 | Buy Now |
|
Master Electronics | Conn Housing RCP 13 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
1771 Partner Stock |
|
$0.4441 / $0.7096 | Buy Now |
DISTI #
10198210
|
TestEquity LLC | Molex 90123-0113 2.54mm Pitch C-Grid III Modular Crimp Housing Single Row, 2 Polarizing Buttons, 13 Circuits, Black | 1771 |
|
$0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90123-0113
Molex
Buy Now
Datasheet
|
Compare Parts:
90123-0113
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 90119-0109; 90119-0110; 90119-0111; 90119-0120; 90119-0121, POLARIZED | |
Body Breadth | 0.1 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-1 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 90123-0113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90123-0113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-3135 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 90123-0113 vs 14-56-3135 |
14-56-2139 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 90123-0113 vs 14-56-2139 |
14-56-2138 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Plug, | Molex | 90123-0113 vs 14-56-2138 |
14-56-2133 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 90123-0113 vs 14-56-2133 |
14-56-7130 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 90123-0113 vs 14-56-7130 |
14-56-4131 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 90123-0113 vs 14-56-4131 |
14-56-7131 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Molex | 90123-0113 vs 14-56-7131 |
14-56-7132 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 90123-0113 vs 14-56-7132 |
14-56-2131 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, LEAD FREE | Molex | 90123-0113 vs 14-56-2131 |
14-60-0132 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Molex | 90123-0113 vs 14-60-0132 |