-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H4306
|
Newark | Conn Housing, Rcpt, 6Pos, 1Rows, 2.54Mm, Product Range:C-Grid Iii 90123, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:797582022, 797582023 Crimp Terminals, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 90123-0106 (Alternate Part Number: 800753706880 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3799 |
|
$0.1660 | Buy Now |
DISTI #
0901230106
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0901230106) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2626 / $0.3179 | Buy Now |
DISTI #
60H4306
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag - Bulk (Alt: 60H4306) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 3799 Partner Stock |
|
$0.3410 | Buy Now |
DISTI #
538-90123-0106
|
Mouser Electronics | Headers & Wire Housings 2.54MM CGRIDIII HSG 6P SR W/2POL BTTN RoHS: Compliant | 2990 |
|
$0.2530 / $0.4000 | Buy Now |
DISTI #
70336053
|
RS | C-GRID III SER 2.54mm Pitch 6Way 1 Row Female Straight Empty Skt Housing 90123 | Molex Incorporated 90123-0106 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3110 / $0.4440 | RFQ |
|
Onlinecomponents.com | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag RoHS: Compliant |
693 Partner Stock |
|
$0.2300 / $0.2673 | Buy Now |
DISTI #
90123-0106
|
TTI | Headers & Wire Housings 2.54MM CGRIDIII HSG 6P SR W/2POL BTTN RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 4000 In Stock |
|
$0.2240 / $0.2380 | Buy Now |
DISTI #
0901230106
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0901230106) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2626 / $0.3179 | Buy Now |
DISTI #
60H4306
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Bag - Bulk (Alt: 60H4306) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 3799 Partner Stock |
|
$0.3410 | Buy Now |
DISTI #
3291352
|
element14 Asia-Pacific | CONNECTOR, RCPT, 6POS, 1ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 3062 |
|
$0.2726 / $0.4556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90123-0106
Molex
Buy Now
Datasheet
|
Compare Parts:
90123-0106
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 90119-0109; 90119-0110; 90119-0111; 90119-0120; 90119-0121, POLARIZED | |
Body Breadth | 0.1 inch | |
Body Depth | 0.6 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE OXIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-1 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 90123-0106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90123-0106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51382-0600 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle, | Molex | 90123-0106 vs 51382-0600 |